MC65F103C, NTC Thermistors 10kOhms see data sheet for tolerance

MC65F103C, NTC Thermistors 10kOhms see data sheet for tolerance
Изображения служат только для ознакомления,
см. техническую документацию
1302 шт., срок 7-9 недель
1 490 руб.
от 10 шт.1 160 руб.
от 25 шт.975 руб.
от 100 шт.889.26 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8004676446
Артикул: MC65F103C

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
NTC Type 65 Interchangeable Thermo Thermistors

Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermometrics Thermistors offer a 25mW maximum power rating and high reliability and stability over an interchangeable range. NTC Type 65 Thermistors are precision, solid state temperature sensors featuring interchangeability down to ±0.05°C. Amphenol Advanced Sensors NTC Type 65 Thermistors offer special tight tolerances in the clinical range for medical applications.

Технические параметры

B Parameter: 10000 K
B Tolerance: +/-0.15 C
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Diameter: 1.65 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.1 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 500 uW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: MC65
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.15 C
Tradename: THERMOMETRICS
Type: NTC
Вес, г 0.55

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.