NPA-300B-05WD, Board Mount Pressure Sensors NPA AmpOutput3.3vdc supply,Barbed Port

NPA-300B-05WD, Board Mount Pressure Sensors NPA AmpOutput3.3vdc supply,Barbed Port
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6-8 недель
11 490 руб.
от 10 шт.8 640 руб.
от 20 шт.7 990 руб.
Добавить в корзину 1 шт. на сумму 11 490 руб.
Номенклатурный номер: 8004676475
Артикул: NPA-300B-05WD

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

Технические параметры

Accuracy: 1.5%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 5 in H2O
Operating Supply Voltage: 3 V
Output Type: Analog
Packaging: Reel, Cut Tape
Port Type: Dual Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: NPA-300
Subcategory: Sensors
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Tradename: NovaSensor
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.