TK95F103WN, NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C

TK95F103WN, NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C
Изображения служат только для ознакомления,
см. техническую документацию
1179 шт., срок 6-8 недель
1 530 руб.
от 10 шт.1 260 руб.
от 25 шт.1 080 руб.
от 100 шт.1 006.96 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8004676530
Артикул: TK95F103WN

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
NTC Interchangeable Type 95 Thermistors

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors offer a 1000Ω to 100kΩ resistance range and alternative lead wires and lengths. These precision, solid-state temperature sensors feature interchangeability down to ±0.1°C. Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors are suitable for temperature measurement, control, and compensation.

Технические параметры

B Tolerance: +/-0.2 C
Brand: Amphenol Advanced Sensors
Diameter: 2.4 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.65 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -80 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 75 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: TK95
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.2 C
Tradename: THERMOMETRICS
Type: NTC
Вес, г 0.37

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.