T-SCAN 750, Thermal Imaging Cameras Temperature Scanning Entry System

T-SCAN 750, Thermal Imaging Cameras Temperature Scanning Entry System
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
249 700 руб.
от 5 шт.238 000 руб.
Добавить в корзину 1 шт. на сумму 249 700 руб.
Номенклатурный номер: 8004676535
Артикул: T-SCAN 750

Описание

Test & Measurement\Thermal Imaging Cameras
TSCAN-750 Temperature Scanning Entry System

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System combines traditional infrared (IR) temperature measurement with artificial intelligence (Al) facial recognition. This Advance IR system provides full and partial facial recognition with the capability to detect a user who is wearing a face mask. The system features easy operation -- the user simply stands in front of the device, and within one second, their identity and body temperature are automatically recorded and logged. If a normal body temperature is recorded and the user's identity is authenticated, the user is granted entry / access to pass. If the body temperature exceeds a normal value, the system will automatically alarm and prohibit passage. For additional settings, the device supports three usage modes with different platform software capabilities.

Технические параметры

Accuracy: 0.5 C
Brand: Amphenol Advanced Sensors
Connection: Bluetooth, USB, WiFi
Display Type: LCD, 7 in
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: Thermal Imaging Cameras
Product Type: Thermal Imagers
Product: Temperature Scanning Entry System
Resolution: 1920x1080, 1280x960
Sensing Distance: 8 in to 20 in
Subcategory: Test Equipment
Temperature Range: +89.6 F to+113 F
Tradename: AdvanceIR

Техническая документация

Datasheet T-SCAN 750
pdf, 568 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.