0895-2C1R-GVH, Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 60W PoE

0895-2C1R-GVH, Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 60W PoE
Изображения служат только для ознакомления,
см. техническую документацию
313 шт., срок 7-9 недель
5 090 руб.
от 10 шт.4 320 руб.
от 25 шт.3 780 руб.
от 50 шт.3 431.68 руб.
Добавить в корзину 1 шт. на сумму 5 090 руб.
Номенклатурный номер: 8004676567
Артикул: 0895-2C1R-GVH

Описание

Connectors\Modular Connectors / Ethernet Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Magnetic Solutions
Configuration: 2x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 18
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ICM
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Through Hole
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.