131-3801-811, RF Terminators 50ohm DUMMY PLG GLD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
102 шт., срок 7-9 недель
4 260 руб.
от 10 шт. —
3 550 руб.
от 25 шт. —
3 180 руб.
от 50 шт. —
2 940.10 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Описание
Connectors\RF Interconnects\RF Terminators
SMB ConnectorsJohnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 1 GHz |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Terminators |
Product Type: | RF Terminators |
RF Series: | SMB |
Series: | SMB |
Subcategory: | RF Interconnects |
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | PL |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 500 |
Mating System | Snap-On |
Maximum Insertion Loss (dB) | 0.3 |
Maximum Operating Temperature (°C) | 165 |
Maximum Voltage Rating | 335VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Cable Mount |
Operating Frequency (Hz) | 0 to 4G |
Part Status | Active |
Polarity | Reverse |
PPAP | No |
Type | SMB |
Вес, г | 5.64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.