ADT-2797-SF-BMM-02, RF Adapters - Between Series ADAPTER F/M SMA/BMA 18 GHZ

ADT-2797-SF-BMM-02, RF Adapters - Between Series ADAPTER F/M SMA/BMA 18 GHZ
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 730 руб.
Добавить в корзину 1 шт. на сумму 26 730 руб.
Номенклатурный номер: 8004676786
Артикул: ADT-2797-SF-BMM-02

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
DC to 40GHz Performance Coaxial Adapters
Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.

Технические параметры

Adapter Style: Straight
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: ADT
Shell Plating: Passivated
Side 1 Gender: Jack(Female)
Side 1 RF Series: SMA
Side 2 Gender: Plug(Male)
Side 2 RF Series: BMA
Subcategory: RF Adapters

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.