C850-2C2R-54, Modular Connectors / Ethernet Connectors RJ45 Connector

C850-2C2R-54, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
7 240 руб.
от 10 шт.5 640 руб.
от 25 шт.5 220 руб.
Добавить в корзину 1 шт. на сумму 7 240 руб.
Номенклатурный номер: 8004676825
Артикул: C850-2C2R-54

Описание

Connectors\Modular Connectors / Ethernet Connectors
MagJack® Integrated Connector Modules Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Технические параметры

Application: 1000 Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 2x2
Contact Plating: Gold
Factory Pack Quantity: 35
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Colour: Green, Yellow/Green, Yellow
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 4 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up and Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 41

Техническая документация

Datasheet
pdf, 592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.