S558-5999-W2-F, Audio Transformers / Signal Transformers Transformer

S558-5999-W2-F, Audio Transformers / Signal Transformers Transformer
Изображения служат только для ознакомления,
см. техническую документацию
3677 шт., срок 6-8 недель
810 руб.
от 10 шт.490 руб.
от 100 шт.299 руб.
от 900 шт.257.88 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004676928
Артикул: S558-5999-W2-F

Описание

Passive Components\Audio Transformers / Signal Transformers
Discrete LAN Magnetics

Bel Magnetic Solutions Discrete LAN Magnetics products deliver a broad range of magnetic-based solutions for high-speed networking and computer applications. This portfolio of single, dual, and quad SMT modules are compatible with IEEE 802.3 Ethernet standards for 10/100, 1G, 2.5G, 5G, and 10GBaseT transmission. Typical applications for Bel Magnetic Solutions Discrete LAN Magnetics are voice/video/data networking, high-performance computing, and storage traffic in enterprise and data centers.

Технические параметры

Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Factory Pack Quantity: Factory Pack Quantity: 900
Frequency Range: 100 kHz to 250 MHz
Inductance: 350 uH
Manufacturer: Bel
Maximum DC Resistance: 1.3 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: Single
Part # Aliases: S5585999W2-F
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: MagJack
Type: Module

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.