SS-52200-001, USB Connectors Single Port RA USB SealJack

SS-52200-001, USB Connectors Single Port RA USB SealJack
Изображения служат только для ознакомления,
см. техническую документацию
187 шт., срок 7-9 недель
2 920 руб.
от 10 шт.2 500 руб.
от 25 шт.2 090 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Номенклатурный номер: 8004676948
Артикул: SS-52200-001
Бренд: Stewart Connector

Описание

Connectors\USB Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Stewart Connector/Bel
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94V-0
Gender: Jack(Female)
IP Rating: IP67
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: SS
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Pin
Tradename: SealJack
Type: Type A
Voltage Rating: 30 V

Техническая документация

Datasheet SS-52200-001
pdf, 504 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.