SS-60400-001, Modular Connectors / Ethernet Connectors SING PORT VERT JACK LED

SS-60400-001, Modular Connectors / Ethernet Connectors SING PORT VERT JACK LED
Изображения служат только для ознакомления,
см. техническую документацию
2027 шт., срок 6-8 недель
2 660 руб.
−18%
после авторизации ›
от 10 шт.2 360 руб.
от 25 шт.1 930 руб.
от 100 шт.1 744.76 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8004676949
Артикул: SS-60400-001
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
SealJack™ Harsh Environment RJ45 Jacks Stewart Connector / Bel SealJack™ Harsh Environment RJ45 Jacks are vertical jack connectors that provide reliable connectivity in demanding environments. SealJack connectors allow for sealed protection from outside elements for IP67 applications per IEC 60529 specifications. This light, compact Stewart Connector / Bel series is available in single-port vertical and four-port vertical harmonica jack configurations. SealJack Harsh Environment RJ45 Jacks transmit up to 10G Base-T Ethernet speeds. Applications include rugged computing equipment, industrial environments, military communication, marine equipment, and more.

Технические параметры

Application: 10G Base-T
Brand: Stewart Connector/Bel
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP67
Manufacturer: Bel
Mounting Angle: Vertical
Mounting Style: Flange Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Bulk
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, Flange
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 17

Техническая документация

Datasheet
pdf, 1185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.