ST-7-28, Power Transformers 50\60 Hz, Laminated Transformer

ST-7-28, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
5 730 руб.
от 10 шт.4 190 руб.
от 20 шт.3 640 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Номенклатурный номер: 8004676970
Артикул: ST-7-28

Описание

Power\Transformers\Power Transformers
ST Class 2 Transformers

Signal Transformer / Bel ST Class 2 Transformers provide superior isolation and low capacitive coupling. These split-bobbin, low-power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel ST Class 2 Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 36 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Class 2 Transformers
Secondary Current Rating: 1.3 A/2.6 A
Secondary Voltage Rating: 28 V CT/14 V
Secondary Winding: Dual Secondary Winding
Series: ST
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.