LCQT-TSSOP28, Sockets & Adapters SO Prototyp Adaptor 28 contact TSSOP

Фото 1/2 LCQT-TSSOP28, Sockets & Adapters SO Prototyp Adaptor 28 contact TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
2 230 руб.
от 10 шт.2 060 руб.
от 17 шт.1 780 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Номенклатурный номер: 8004677269
Артикул: LCQT-TSSOP28
Бренд: Aries Electronics

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.

Технические параметры

Brand: Aries Electronics
Factory Pack Quantity: Factory Pack Quantity: 17
For Use With: TSSOP-28 Packages
Manufacturer: Aries Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tray
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Prototyping Adapters
Series: LCQT
Subcategory: Embedded Solutions
Board Thickness 0.062"" (1.57mm) 1/16
ECCN EAR99
HTSUS 8536.69.4040
Material FR4 Epoxy Glass
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Positions 28
Package Bulk
Package Accepted TSSOP
Pitch 0.026"" (0.65mm)
Proto Board Type SMD to DIP
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Series Correct-A-ChipВ® ->
Size / Dimension 1.400"" L x 0.700"" W (35.56mm x 17.78mm)
Вес, г 2.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.