08-70-0103, Headers & Wire Housings PIN SPOX TERM 22-28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 руб.
от 10 шт. —
44 руб.
от 100 шт. —
35 руб.
от 500 шт. —
30.95 руб.
Добавить в корзину 1 шт.
на сумму 70 руб.
Описание
Connectors\Headers & Wire Housings
Mini-Latch Wire-to-Board Connector SystemMolex Mini-Latch Wire-to-Board Connector System provides a reliable interface for industry-standard 2.50mm wire-to-board applications. Molex Mini-Latch Wire-to-Board Connector System includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating/unmating. Headers are available in straight and right-angle with friction locks.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 16000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 8700103 5241TL 08-70-0103-PB 0008700103 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 5241 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Latch |
Voltage Rating: | 250 V |
Wire Gauge: | 28 AWG to 22 AWG |
Contact Material | Brass |
Contact Plating | Tin |
For Use With | SPOX Connector Housing |
Gender | Male |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.35mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 28AWG |
Minimum Wire Size mm² | 0.08mm² |
Series | SPOX |
Series Number | 5241 |
Termination Method | Crimp |
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 20 |
Maximum Current Rating - (A) | 3 |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | Bag |
Вес, г | 15 |