106267-2001, Fiber Optic Cable Assemblies POD TO 12F MTP FEMALE, 0.5M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 000 руб.
от 10 шт. —
21 800 руб.
от 20 шт. —
20 680 руб.
Добавить в корзину 1 шт.
на сумму 27 000 руб.
Описание
Wire & Cable\Fibre Optic\Fibre Optic Cable Assemblies
VersaBeam Cable AssembliesMolex 12-fiber VersaBeam POD Cable Assemblies are designed to mate to Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies perpendicularly mate to the top of the optical modules, providing simple assembly and optimum airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects including HBMT, Array, and Circular MT connectors.
Технические параметры
Тип | Ribbon Fiber | |
Длинна Кабеля - Метрическая | 500 mm | |
Brand: | Molex | |
Connector End A: | VersaBeam POD | |
Connector End B: | MTP | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Fibre Diameter: | 50 um, 125 um | |
Insertion Loss: | 2 dB | |
Jacket Colour: | Gray | |
Jacket Material: | Bare Ribbon | |
Manufacturer: | Molex | |
Mode: | Multimode | |
Mounting Angle: | Straight | |
Number of Fibres: | 12 Fiber | |
Part # Aliases: | 106267200101062672001 | |
Product Category: | Fibre Optic Cable Assemblies | |
Product Type: | Fiber Optic Cable Assemblies | |
Series: | 106267 | |
Subcategory: | Fiber Optic | |
Tradename: | VersaBeam | |
1st Connector | MTP, Type A | |
2nd Connector | VersaBeam Pod | |
Base Product Number | 106267 -> | |
Cable Diameter | 0.07"" (1.8mm) | |
Cable Type | Ribbon Fiber | |
Color - Cable | Orange, Black Stripe | |
Color - Connectors | Black | |
ECCN | EAR99 | |
Fiber Type | 50/125 | |
HTSUS | 8544.70.0000 | |
Insertion Loss | 2.00dB | |
Length - Overall | 1.64' (500mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
Ratings | OFNG-LS | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Type | Multimode, Simplex | |
Video File | Molex - Product Spotlight - Mid-Board Optical Modu | |
Вес, г | 4.32 |
Техническая документация
Datasheet
pdf, 2249 КБ