1200680187, Sensor Cables / Actuator Cables MICROCHG M12 IN-LINE 4P SPLITTER 0.3M ST

1200680187, Sensor Cables / Actuator Cables MICROCHG M12 IN-LINE 4P SPLITTER 0.3M ST
Изображения служат только для ознакомления,
см. техническую документацию
25 290 руб.
от 10 шт.20 080 руб.
Добавить в корзину 1 шт. на сумму 25 290 руб.
Номенклатурный номер: 8004677476
Артикул: 1200680187
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 300 mm
Coding: A Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 3 Position
Connector End B: M12
Current Rating: 4 A
Description/Function: In Line Splitter
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Molex
Part # Aliases: 01200680187 120068-0187 884A30K03M003
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120068
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Вес, г 80

Техническая документация

Datasheet 1200680187
pdf, 229 КБ