1200700385, Sensor Cables / Actuator Cables MIC 4P MR 12IN #22 PVC 1/4 NPT

1200700385, Sensor Cables / Actuator Cables MIC 4P MR 12IN #22 PVC 1/4 NPT
Изображения служат только для ознакомления,
см. техническую документацию
7 650 руб.
Добавить в корзину 1 шт. на сумму 7 650 руб.
Номенклатурный номер: 8004677483
Артикул: 1200700385
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Cable Length: 1 ft
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Gray
Manufacturer: Molex
Part # Aliases: 8R4A06A18A120 01200700385 120070-0385
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120070
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Вес, г 14.97

Техническая документация

Datasheet
pdf, 41 КБ