1212010030, Circular DIN Connectors TYPE A 3P BLACK CONN W/SILICONE GASKET
![Фото 1/2 1212010030, Circular DIN Connectors TYPE A 3P BLACK CONN W/SILICONE GASKET](https://static.chipdip.ru/lib/592/DOC024592523.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC008006121.jpg)
1 380 руб.
от 10 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
mPm DIN Valve ConnectorsMolex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP65, IP67 |
Manufacturer: | Molex |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Contacts: | 3 Contact |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | 121201 |
Shell Style: | Receptacle |
Standard: | DIN |
Subcategory: | Circular Connectors |
Tradename: | mPm |
Voltage Rating: | 250V VAC/DC |
Accessory Type | Valve Connector |
Base Product Number | 121201 -> |
ECCN | EAR99 |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Техническая документация
Datasheet
pdf, 504 КБ
Datasheet 1212010030
pdf, 24 КБ
Похожие товары