1300000046, AC Power Cords QC 3P FP 6FT 12/3 SO CORD

1300000046, AC Power Cords QC 3P FP 6FT 12/3 SO CORD
Изображения служат только для ознакомления,
см. техническую документацию
41 870 руб.
Добавить в корзину 1 шт. на сумму 41 870 руб.
Номенклатурный номер: 8004677559
Артикул: 1300000046
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\AC Power Leads
Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 32350 01300000046 130000-0046
Product Category: AC Power Leads
Product Type: AC Power Cords
Series: 130000
Subcategory: Power Cords
Tradename: Brad Quick-Change
Wire Gauge - AWG: 12 AWG