1300080323, Sensor Cables / Actuator Cables MC 9P FP 3' 16/9 PVC

1300080323, Sensor Cables / Actuator Cables MC 9P FP 3' 16/9 PVC
Изображения служат только для ознакомления,
см. техническую документацию
27 840 руб.
Добавить в корзину 1 шт. на сумму 27 840 руб.
Номенклатурный номер: 8004677590
Артикул: 1300080323
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 3 ft
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 130008-0323 01300080323 309000A01F030
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130008
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 17 КБ