1300120009, Sensor Cables / Actuator Cables MC 10P MFE 6' #16AWG STOOW

1300120009, Sensor Cables / Actuator Cables MC 10P MFE 6' #16AWG STOOW
Изображения служат только для ознакомления,
см. техническую документацию
57 470 руб.
Добавить в корзину 1 шт. на сумму 57 470 руб.
Номенклатурный номер: 8004677601
Артикул: 1300120009
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 6 ft
Coding: C Coded
Connector End A Pin Count: 10 Position
Connector End A: Mini-Change
Connector End B Pin Count: 10 Position
Connector End B: Mini-Change
Current Rating: 7 A
Description/Function: Mini-Change C-Size Double-Ended Cordset
Factory Pack Quantity: Factory Pack Quantity: 4
Gender: Male/Female
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
REACH - SVHC: Details
Series: 130012
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 238 КБ