1302100069, Multi-Conductor Cables #18-4 YELLOW HI-FLEX PUR CORD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 410 руб.
от 100 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Wire & Cable\Multi-Conductor Cables
Многожильные кабели #18-4 YELLOW HI-FLEX PUR CORD
Технические параметры
Brand: | Molex |
Cable Type: | 18/4 TPU |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Yellow |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Molex |
Number of Conductors: | 4 Conductor |
Outside Diameter: | 7 mm |
Part # Aliases: | 86-1842 |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 130210 |
Shielding: | Unshielded |
Stranding: | 41x34 |
Subcategory: | Cable |
Type: | Communication and Control |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 18 AWG |
Cable Type | Multi-Conductor |
Conductor Insulation | Poly-Vinyl Chloride (PVC) |
Conductor Material | Copper, Tinned |
Conductor Strand | 41/34 |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.275"" (6.99mm) |
Jacket (Insulation) Material | Polyurethane (PU) |
Jacket (Insulation) Thickness | 0.0200"" (0.508mm) |
Jacket Color | Yellow |
Length | 10.00' (3.05m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 4 |
Package | Bulk |
Ratings | UL Style 20549 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 130210 -> |
Voltage | 300V |
Wire Gauge | 18 AWG |
Вес, г | 22.68 |
Техническая документация
Datasheet 1302100069
pdf, 59 КБ