203456-0003, Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R

Фото 1/2 203456-0003, Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R
Изображения служат только для ознакомления,
см. техническую документацию
19 890 руб.
от 150 шт.17 320 руб.
Добавить в корзину 1 шт. на сумму 19 890 руб.
Номенклатурный номер: 8004678420
Артикул: 203456-0003
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Mirror Mezz Connectors
Molex Mirror Mezz Connectors feature footprint-compatible hermaphroditic connectors with stackable mating. These connectors support data speeds of up to 56Gbps per differential pair for telecommunications, networking and other applications. Molex Mirror Mezz connectors feature a stitched ball-grid-array (BGA) design rather than insert-moulded BGA attachments. These connectors come with an intricately designed terminal structure that provides numerous mechanical strengths and cutting-edge electrical features. Typical applications include servers, networking, storage and infrastructure.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 150
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 699 Position
Number of Rows: 11 Row
Part # Aliases: 203456000302034560003
Pitch: 1.3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Hermaphroditic Connectors
Series: 203456
Stack Height: 5.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Mirror Mezz
Voltage Rating: 30 V
Body Orientation Vertical
Mounting Type Surface Mount
Number of Contacts 699
Number of Rows 11
Pitch 1.3mm
Series Mirror Mezz
Вес, г 11.34