53309-2670, Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 26Ckt EmbsTpPkg

53309-2670, Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 26Ckt EmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.810 руб.
от 100 шт.615 руб.
от 250 шт.569.96 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8004679312
Артикул: 53309-2670
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 0533092670
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53309
Stack Height: 5.65 mm, 6.65 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 0.44