55560-0307, Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row

Фото 1/2 55560-0307, Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 100 шт.535 руб.
от 500 шт.492.83 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8004679343
Артикул: 55560-0307
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Number of Rows: 2 Row
Part # Aliases: 0555600307
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 55560
Stack Height: 1.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Количество Контактов 30контакт(-ов)
Линейка Продукции SlimStack 55560
Материал Контакта Латунь
Монтаж Разъема Поверхностный Монтаж
Покрытие Контакта Контакты с Покрытием из Золота
Тип мезонинного разъема Header
Шаг Контактов 0.5мм
Вес, г 0.04

Техническая документация