71660-7030, Board to Board & Mezzanine Connectors 1.27MM REC 30P VT .110 TAIL

71660-7030, Board to Board & Mezzanine Connectors 1.27MM REC 30P VT .110 TAIL
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.930 руб.
от 25 шт.858 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004679534
Артикул: 71660-7030
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1120
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0716607030
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 71660
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EBBI 50D
Voltage Rating: 30 V
Вес, г 1.79