PMO-6022SN-42UQ, Microphones ANALOG,OMNI,-42, 6.0X2.2MM,BUMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
168 шт., срок 7-9 недель
390 руб.
от 10 шт. —
310 руб.
от 100 шт. —
273 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Альтернативные предложения2
Описание
Electromechanical\Audio Devices\Microphones
PMO Microphone ElementsMallory Sonalert PMO Microphone Elements allows an S/N ratio of 58dB and higher and offers an operating voltage range of 1V to 10V. The PMO series is available in various mounting styles such as PC pins, solder tabs, solderless, and wire termination. Typical applications for Mallory Sonalert PMO Microphone Elements include consumer, industrial, medical, and transportation.
Технические параметры
Brand: | Mallory Sonalert |
Current Rating: | 0.5 mA |
Depth: | 2.2 mm |
Diameter: | 6 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Impedance: | 2.2 kOhms |
Manufacturer: | Mallory Sonalert |
Operating Supply Voltage: | 10 V |
Packaging: | Tray |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dB |
Series: | PMO |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/m/mal |
Frequency Range | 20Hz ~ 16kHz |
Height (Max) | 0.106"" (2.70mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bulk |
Port Location | Top |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
S/N Ratio | 58dB |
Sensitivity | -42dB В±3dB @ 94dB SPL |
Series | PMO -> |
Shape | Circular |
Size / Dimension | 0.236"" Dia (6.00mm) |
Termination | Solder Pads |
Type | Magnetic |
Voltage - Rated | 2V |
Voltage Range | 1V ~ 10V |
Manufacturer | Mallory Sonalert Products Inc. |
Packaging | Bulk |
Part Status | Active |
Standard Package | 1 |
Вес, г | 0.3 |
Техническая документация
Datasheet PMO-6022SN-42UQ
pdf, 86 КБ
Документация
pdf, 111 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.