PMOF-6027WN-44KDQ, Microphones ANALOG,OMNI,-44, 6.0X2.7MM,BUMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7-9 недель
850 руб.
от 10 шт. —
660 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Альтернативные предложения1
Описание
Electromechanical\Audio Devices\Microphones
PMO Microphone ElementsMallory Sonalert PMO Microphone Elements allows an S/N ratio of 58dB and higher and offers an operating voltage range of 1V to 10V. The PMO series is available in various mounting styles such as PC pins, solder tabs, solderless, and wire termination. Typical applications for Mallory Sonalert PMO Microphone Elements include consumer, industrial, medical, and transportation.
Технические параметры
Brand: | Mallory Sonalert |
Current Rating: | 0.5 mA |
Depth: | 2.7 mm |
Diameter: | 6 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
Manufacturer: | Mallory Sonalert |
Operating Supply Voltage: | 10 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -44 dB |
Series: | PMO |
Subcategory: | Audio Devices |
Termination Style: | Wire Lead |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/m/mal |
Frequency Range | 100Hz ~ 10kHz |
Height (Max) | 0.118"" (3.00mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bulk |
Port Location | Top |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
S/N Ratio | 58dB |
Sensitivity | -44dB В±3dB @ 94dB SPL |
Series | PMOF -> |
Shape | Square |
Size / Dimension | 0.335"" L x 0.335"" W (8.50mm x 8.50mm) |
Termination | Wire Leads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 1V ~ 10V |
Вес, г | 0.5 |
Техническая документация
Datasheet PMOF-6027WN-44KDQ
pdf, 112 КБ
Datasheet PMOF-6027WN-44KDQ
pdf, 116 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.