PMOF-6050S-44UQ, Microphones ANALOG,OMNI,-44, 6.0X5.0MM,BUMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
370 руб.
от 10 шт. —
290 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения2
Описание
Electromechanical\Audio Devices\Microphones
PMO Microphone ElementsMallory Sonalert PMO Microphone Elements allows an S/N ratio of 58dB and higher and offers an operating voltage range of 1V to 10V. The PMO series is available in various mounting styles such as PC pins, solder tabs, solderless, and wire termination. Typical applications for Mallory Sonalert PMO Microphone Elements include consumer, industrial, medical, and transportation.
Технические параметры
Brand: | Mallory Sonalert |
Current Rating: | 0.5 mA |
Depth: | 5 mm |
Diameter: | 6 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
Manufacturer: | Mallory Sonalert |
Operating Supply Voltage: | 10 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -44 dB |
Series: | PMO |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/m/mal |
Frequency Range | 20Hz ~ 16kHz |
Height (Max) | 0.217"" (5.50mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bulk |
Port Location | Top |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
S/N Ratio | 58dB |
Sensitivity | -44dB В±3dB @ 94dB SPL |
Series | PMOF -> |
Shape | Circular |
Size / Dimension | 0.236"" Dia (6.00mm) |
Termination | Solder Pads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 1V ~ 10V |
Current Consumption (Max) | 0.5(mA) |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Min) | 1VDC |
Product Diameter (mm) | 6(mm) |
Product Height (mm) | 5(mm) |
Signal to Noise Ratio (Min) | 58(dB) |
Termination Method | Solder Pad |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.