CCBNS-MM-RG174-36, RF Cable Assemblies SMA/BNC M/M S/S 36in

CCBNS-MM-RG174-36, RF Cable Assemblies SMA/BNC M/M S/S 36in
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
3 310 руб.
Добавить в корзину 1 шт. на сумму 3 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8004680305
Артикул: CCBNS-MM-RG174-36
Бренд: Crystek

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
RG-174 Coaxial RF Cable Assemblies

Crystek Corporation RG-174 Coaxial RF Cable Assemblies feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of 26 AWG bare copper-covered steel, and tinned copper braid (90% coverage) shielding. The Crystek RF Cable Assemblies are insulated with polyethylene and jacketed with black PVC, as well as being RoHS compliant. Crystek Corporation RG-174 Cable Assemblies operating temperature is -40 C to +85 C. For electrical characteristics, see datasheet.

Технические параметры

Тип RG-174
Длинна Кабеля - Метрическая 3 ft
Connector Type A SMA
Connector Type B BNC
Brand: Crystek Corporation
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Crystek
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 28.64

Техническая документация

Datasheet
pdf, 1032 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.