CCHD-575-50-80.000, Standard Clock Oscillators 80 MHz 3.3Volt 50ppm 0C +70C
![Фото 1/2 CCHD-575-50-80.000, Standard Clock Oscillators 80 MHz 3.3Volt 50ppm 0C +70C](https://static.chipdip.ru/lib/958/DOC006958305.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/755/DOC007755368.jpg)
23 шт., срок 6-8 недель
6 630 руб.
от 5 шт. —
5 770 руб.
от 10 шт. —
5 060 руб.
Добавить в корзину 1 шт.
на сумму 6 630 руб.
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Ultra-Low Phase Noise OscillatorsCrystek Corporation Ultra-Low Phase Noise Oscillators come in two different package sizes such as the CCHD-957 and CCHD-575. The CCHD-957 ultra-low phase noise Oscillators are designed specifically for High-Definition audio (HD audio). These oscillators feature a typical low close-in phase noise of -100dBc/Hz at 10 Hz offset and a noise floor of -169dBc/Hz. The CCHD-957 oscillators come with a "Standby Function" that shuts down the internal oscillator in addition to the output buffer being placed in Tri-State. Crystek Corporation Ultra-Low Phase Noise Oscillators are housed in a 9mm × 14 mm SMT package and operate with a +3.3V power supply.
Технические параметры
Brand: | Crystek Corporation |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency Stability: | 50 PPM |
Frequency: | 80 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Crystek |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Output Format: | HCMOS |
Package / Case: | 7.5 mm x 5 mm |
Packaging: | Bulk |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | CCHD-575 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Termination Style: | SMD/SMT |
Base Resonator | Crystal |
Current - Supply (Max) | 25mA |
ECCN | EAR99 |
Frequency | 80MHz |
Frequency Stability | В±50ppm |
Height - Seated (Max) | 0.098"" (2.50mm) |
HTSUS | 8541.60.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C |
Output | HCMOS |
Package | Strip |
Package / Case | 4-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.295"" L x 0.200"" W (7.50mm x 5.08mm) |
Type | XO (Standard) |
Voltage - Supply | 3.3V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары