CLPFL-2000, Signal Conditioning DC-2000MHz 7th Ord 50 ohm -40C +85C SMA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
7 250 руб.
Добавить в корзину 1 шт.
на сумму 7 250 руб.
Описание
Passive Components\Signal Conditioning
CLPFL Low Pass FiltersCrystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).
Технические параметры
Brand: | Crystek Corporation |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Frequency: | 2 GHz |
Impedance: | 50 Ohms |
Manufacturer: | Crystek |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | 38.2 mm x 11.05 mm |
Packaging: | Bulk |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | Low Pass Filters |
Series: | CLPFL |
Subcategory: | Filters |
Termination Style: | SMA |
ECCN | EAR99 |
Filter Type | Low Pass |
Frequency | 2GHz |
HTSUS | 8541.60.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
Package / Case | Inline, SMA Connection, F and M |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.435"" Dia x 1.504"" L (11.05mm x 38.20mm) |
Вес, г | 20.58 |
Техническая документация
Datasheet
pdf, 155 КБ
Datasheet CLPFL-2000
pdf, 154 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.