F-107Z, Power Transformers POWER XFMR 24.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS

Фото 1/2 F-107Z, Power Transformers POWER XFMR 24.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 7-9 недель
5 260 руб.
от 8 шт.4 410 руб.
от 24 шт.3 870 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8004680404
Артикул: F-107Z
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: Triad Magnetics
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Operating Temperature Range: 0 C to+130 C
Power Rating: 48 VA
Primary Voltage Rating: 230 VAC
Product Category: Power Transformers
Product Type: Power Transformers
Product: Control Transformers
Secondary Voltage Rating: 24 V
Series: F
Subcategory: Transformers
Termination Style: Solder Lug
Center Tap No
Current - Output (Max) Parallel 4A, Series 2A
ECCN EAR99
Height - Seated (Max) 85.73mm
HTSUS 8504.31.4035
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Package Box
Power - Max 48VA
Primary Winding(s) Dual
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Winding(s) Dual
Series Control Transformers ->
Size / Dimension 92.07mm L x 60.32mm W
Termination Style Solder Lug
Type Laminated Core
Voltage - Isolation 1500Vrms
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Weight 2.5 lbs (1.1 kg)
Вес, г 0.01

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet F-107Z
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.