F-114X, Power Transformers POWER XFMR 12.0V@0.700A 115V CHASSIS MOUNT w/LEADS

Фото 1/2 F-114X, Power Transformers POWER XFMR 12.0V@0.700A 115V CHASSIS MOUNT w/LEADS
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
3 260 руб.
от 10 шт.2 290 руб.
от 20 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 3 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8004680405
Артикул: F-114X
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Triad Magnetics
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Operating Temperature Range: 0 C to+130 C
Packaging: Bulk
Power Rating: 8.4 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Voltage Rating: 12 V
Secondary Winding: Single Secondary Winding
Series: F
Subcategory: Transformers
Termination Style: Wire
Center Tap No
Current - Output (Max) 700mA
ECCN EAR99
Height - Seated (Max) 41.28mm
HTSUS 8504.31.4035
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Package Box
Power - Max 8.4VA
Primary Winding(s) Single
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Winding(s) Single
Series Single Secondary ->
Size / Dimension 71.42mm L x 41.28mm W
Termination Style Wire Leads
Type Laminated Core
Voltage - Isolation 1500Vrms
Voltage - Primary 115V
Voltage - Secondary (Full Load) 12V
Weight 0.8 lb (362.87 g)
Вес, г 362.9

Техническая документация

Datasheet F-114X
pdf, 102 КБ
Datasheet F-114X
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.