FS10-600-C2
![Фото 1/2 FS10-600-C2](https://static.chipdip.ru/lib/578/DOC006578144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC008229432.jpg)
8 шт., срок 6-8 недель
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Альтернативные предложения1
Описание
Power\Transformers\Power Transformers
Технические параметры
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Triad Magnetics |
Mounting Style: | Through Hole |
Operating Frequency: | 50 Hz/60 Hz |
Packaging: | Tube |
Power Rating: | 6 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Product: | Class 2 Transformers |
Secondary Current Rating: | 0.6 A/1.2 A |
Secondary Voltage Rating: | 10 V CT/5 V |
Secondary Winding: | Dual Secondary Winding |
Series: | FS |
Subcategory: | Transformers |
Termination Style: | Solder Pin |
Type: | Split Bobbin Transformer |
Center Tap | No |
Current - Output (Max) | Parallel 1.2A, Series 600mA |
ECCN | EAR99 |
Height - Seated (Max) | 33.32mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Package | Tube |
Power - Max | 6VA |
Primary Winding(s) | Dual |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Dual |
Series | Split Packв„ў, Class 2/3, FS -> |
Size / Dimension | 41.28mm L x 33.32mm W |
Termination Style | PC Pin |
Type | Laminated Core |
Voltage - Isolation | 4200Vrms |
Voltage - Primary | 115V, 230V |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V |
Weight | 0.44 lb (199.58 g) |
Вес, г | 181.4 |
Техническая документация
Datasheet
pdf, 107 КБ
Datasheet FS10-600-C2
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары