AT89C5131A-RDTUM, 8-bit Microcontrollers - MCU C5130A 32K Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
от 25 шт. —
1 810 руб.
от 100 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
High-performance flash version of the 80C51 single-chip 8-bit microController: full-speed USB functions.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | 2-Wire, EUART, SPI, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 16 Timer |
Package / Case: | VQFP-64 |
Packaging: | Tray |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | EEPROM |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Data Bus Width | 8bit |
Data Rate | 12.03Mbit/s |
Device Core | 80C5X2 |
Family Name | AT89C51 |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of I2C Channels | 1 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | VQFP |
Pin Count | 64 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(5x8 bit) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 1 |
Width | 10.1mm |
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | 80C51 |
Data RAM Size | 1.25 kB |
Factory Pack Quantity | 40 |
Height | 1.45 mm |
Interface Type | 2-Wire, EUART, SPI, USB |
Length | 10.1 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Mounting Style | SMD/SMT |
Number of I/Os | 34 I/O |
Number of Timers/Counters | 16 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | VQFP-64 |
Packaging | Tube |
Part # Aliases | AT89C5131A-RDTUM |
Processor Series | AT89x |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | 89C |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Вес, г | 3.829 |
Техническая документация
Datasheet
pdf, 1418 КБ
Datasheet
pdf, 66 КБ
Документация
pdf, 1404 КБ
IAR EW8051-ev-720c
zip, 48042 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем