ATSAMR21ZLL-EK, Development Boards & Kits - Wireless SAMR21ZLL-EK
![Фото 1/2 ATSAMR21ZLL-EK, Development Boards & Kits - Wireless SAMR21ZLL-EK](https://static.chipdip.ru/lib/719/DOC028719624.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/952/DOC007952005.jpg)
35 220 руб.
Добавить в корзину 1 шт.
на сумму 35 220 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
Wireless Development KitsIncorporate wireless connectivity and security to designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem including MPLAB X IDE, MPLAB XC C Compilers and much more.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 1.8 V to 4.5 V |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Kits |
RF Frequency: | 2.4 GHz |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMR21G18A |
ECCN | 3A991A2 |
For Use With/Related Products | ATSAMR21G18A |
Frequency | 2.4GHz |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SAM R -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 |
Video File | Introducing Atmel Studio 7 |
Вес, г | 103.9 |
Техническая документация
Datasheet
pdf, 3302 КБ
Datasheet ATSAMR21ZLL-EK
pdf, 3314 КБ
Похожие товары
ST Microelectronics
32 210 руб.