ATTINY461V-10SU, 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins

Фото 1/2 ATTINY461V-10SU, 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 25 шт.640 руб.
от 111 шт.539 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004680799
Артикул: ATTINY461V-10SU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Automotive 8-Bit Microcontrollers
Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 37
Interface Type: 2-Wire, SPI, USI
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-20
Packaging: Tube
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: ATtinyx61
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 1.7

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet ATTINY461
pdf, 242 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем