ATXMEGA32E5-AU, 8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREEN,1.6-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 25 шт. —
890 руб.
от 100 шт. —
746 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AVR XMEGA E Series 8/16-Bit MCUsMicrochip AVR® XMEGA® E Series 8/16-Bit MCUs are the first AVR XMEGA series with 32 pins that are available in the smallest 4mm x 4mm QFN packaging. These devices offer a set of new features not found in any other AVR XMEGA devices. In addition, the AVR XMEGA E microcontrollers (MCUs) are the most power efficient of all AVR XMEGA devices, truly demonstrating the potential of Microchip picoPower technology with an unmatched combination of memory size, low sleep current and short wake-up time. The series is ideal for real-time, low-latency applications, ballast and board controls, power supplies, DC-DC converters, LED drives, power management, and battery-drive products such as toys, watches and portable devices.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash, SRAM |
Series: | XMEGA E5 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | AVR |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | XMEGA |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 4KB |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 16x12 bit |
Data Bus Width | 8 bit, 16bit |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | TQFP |
Pulse Width Modulation | 1(16 Channel) |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 0 |
Width | 7.1mm |
Вес, г | 1.249 |
Техническая документация
atmel-8153-8-and-16-bit-avr-microcontroller-xmega-e-atxmega8e5-atxmega16e5-atxmega32e5_datasheet
pdf, 2579 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1952 КБ
Datasheet
pdf, 3559 КБ
Datasheet
pdf, 21771 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем