A2425-B, Solid State Relays - Industrial Mount N/C AC CTL. SCR OUT

A2425-B, Solid State Relays - Industrial Mount N/C AC CTL. SCR OUT
Изображения служат только для ознакомления,
см. техническую документацию
18 800 руб.
от 10 шт.14 890 руб.
Добавить в корзину 1 шт. на сумму 18 800 руб.
Номенклатурный номер: 8004680840
Артикул: A2425-B
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 2 mA to 4.9 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form B(SPST-NC)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: SSR
Вес, г 86.5

Техническая документация