A2450F, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston

A2450F, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston
Изображения служат только для ознакомления,
см. техническую документацию
18 110 руб.
от 10 шт.15 030 руб.
Добавить в корзину 1 шт. на сумму 18 110 руб.
Номенклатурный номер: 8004680843
Артикул: A2450F
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 5 mA to 10 mA
IP Rating: IP00
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: SSR
Вес, г 86.5

Техническая документация