CD2450W4V, Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A 4pin Spring Term

CD2450W4V, Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A 4pin Spring Term
Изображения служат только для ознакомления,
см. техническую документацию
32 550 руб.
Добавить в корзину 1 шт. на сумму 32 550 руб.
Номенклатурный номер: 8004680856
Артикул: CD2450W4V
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA
IP Rating: IP00
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: Evolution Dual
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 86.5

Техническая документация