Q2-Z-3/64-01-MS100FT, Heat Shrink Tubing & Sleeves 3/64 100FT SPOOL BLACK

Q2-Z-3/64-01-MS100FT, Heat Shrink Tubing & Sleeves 3/64 100FT SPOOL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 6-8 недель
1 880 руб.
от 10 шт.1 480 руб.
от 20 шт.1 270 руб.
от 50 шт.1 112.25 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8004681193
Артикул: Q2-Z-3/64-01-MS100FT

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Q2-Z Heat Shrink Tubing

Qualtek Q2-Z Heat Shrink Tubing is an environmentally friendly flame retardant tubing that is widely used for insulation.

Технические параметры

Brand: Qualtek
Chemical Resistant: Yes
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 10
Family: Heat Shrink Thin Wall Tubing
Flammability Rating: VW-1
Inside Diameter: 1.2 mm
Manufacturer: Qualtek
Material: Polyolefin(PO)
Minimum Shrink Temperature: +70 C
Packaging: Spool
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 0.6 mm
Series: Q2-Z
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Thin Wall
California Prop 65 Warning Information
Color Black
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Flame Retardant
HTSUS 3926.90.9985
Inner Diameter - Recovered 0.023"" (0.58mm)
Inner Diameter - Supplied 0.046"" (1.17mm)
Length 100.0' (30.5m)
Material Polyolefin (PO)
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -55В°C ~ 125В°C
Package Spool
Recovered Wall Thickness 0.013"" (0.33mm)
RoHS Status ROHS3 Compliant
Series Q2-Z ->
Shrink Temperature 70В°C
Shrinkage Ratio 2 to 1
Type Tubing, Flexible
Вес, г 119.4

Техническая документация

Datasheet
pdf, 783 КБ
Datasheet
pdf, 635 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.