QMB-123-00ENN-3BA, Circuit Breakers 12A Snap In Plastic .250 QC TAB TUV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 шт., срок 6-8 недель
610 руб.
от 10 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
QMB Series Thermal Circuit BreakersQualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.
Технические параметры
Номинальный ток, А | 12 | |
Brand: | Qualtek | |
Current Rating: | 12 A | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Illuminated: | Not Illuminated | |
Manufacturer: | Qualtek | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | QMB | |
Subcategory: | Circuit Breakers | |
Type: | Thermal | |
Voltage Rating DC: | 32 VDC | |
Actuator Type | Push to Reset | |
Approval Agency | TUV | |
Breaker Type | Thermal | |
California Prop 65 | Warning Information | |
Current Rating (Amps) | 12A | |
ECCN | EAR99 | |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Panel Mount | |
Number of Poles | 1 | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | QMB -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 32V |
Техническая документация
Datasheet QMB-123-00ENN-3BA
pdf, 350 КБ
Datasheet QMB-123-00ENN-3BA
pdf, 300 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары