QMB-203-11C3N-3BA, Circuit Breakers 20A FRT PNL PLASTIC .250 QC TAB

Фото 1/2 QMB-203-11C3N-3BA, Circuit Breakers 20A FRT PNL PLASTIC .250 QC TAB
Изображения служат только для ознакомления,
см. техническую документацию
131 шт., срок 6-8 недель
830 руб.
от 10 шт.620 руб.
от 100 шт.451 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8004681219
Артикул: QMB-203-11C3N-3BA

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

Технические параметры

Номинальный ток, А 20
Brand: Qualtek
Current Rating: 20 A
Illuminated: Not Illuminated
Manufacturer: Qualtek
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: QMB
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Thermal
Voltage Rating DC: 32 VDC
Voltage Rating: 250 VAC, 32 VDC
Actuator Type Push to Reset
Approval Agency TUV
Breaker Type Thermal
California Prop 65 Warning Information
Current Rating (Amps) 20A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
HTSUS 8536.20.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Poles 1
Package Bulk
RoHS Status ROHS3 Compliant
Series QMB ->
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - AC 250V
Voltage Rating - DC 32V
Вес, г 14

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.