882-100AB, Heat Sinks - LED The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
109 шт., срок 7-9 недель
1 160 руб.
от 80 шт. —
820 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Альтернативные предложения1
Описание
Thermal Management\Heat Sinks - LED
882 Series Star LED Heat SinksWakefield-Vette 882 Series Star LED Heat Sinks can be used with LEDs in star packages from Osram and other suppliers. The Wakefield-Vette 882 Series Star LED Heat Sinks offer a radial design and fin area--ideally suited for natural convection applications such as ceiling lighting--and three sets of mounting holes for maximum flexibility. A fan can also be used with the heat sinks for increased performance in forced convection applications.
Технические параметры
Brand: | Wakefield-Vette |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Wakefield-Vette |
Mounting Style: | Screw Mount |
Product Category: | Heat Sinks-LED |
Product Type: | LED Heat Sinks |
Product: | Heatsinks |
Series: | 882 |
Subcategory: | Heat Sinks |
Tradename: | Star LED |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
For Use With/Related Products | Star LED Boards |
HTSUS | 8473.30.5100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Round |
Type | Heat Sink |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.