DB0301005H1A-2T0, Blowers & Centrifugal Fans Blower, 30x30x10, 5VDC, 1.09CFM, 1.1W, 28dBA, Lead, No Connector, Slim-Line

226 шт., срок 7-9 недель
2 630 руб.
от 10 шт.2 440 руб.
от 25 шт.2 210 руб.
от 50 шт.2 134.73 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8004681628
Артикул: DB0301005H1A-2T0
Бренд: Wakefield-Vette

Описание

Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
DB Series DC Blowers Wakefield-Vette DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12.000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield-Vette DB series DC blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50.000 hours or L-10 to 70.000 at 40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.

Технические параметры

Brand: Wakefield-Vette
Factory Pack Quantity: 210
Manufacturer: Wakefield-Vette
Product Category: Blowers & Centrifugal Fans
Subcategory: Fans, Blowers & Accessories
Вес, г 9

Техническая документация

Datasheet
pdf, 2713 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.