3MD-H-I-B, XLR Connectors 3P M INSERT PCB GLD

3MD-H-I-B, XLR Connectors 3P M INSERT PCB GLD
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6-8 недель
1 170 руб.
от 10 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8004681649
Артикул: 3MD-H-I-B
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: D
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Вес, г 6

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.