BSE-1, Modular Connectors / Ethernet Connectors BROWN CABLE BUSHING

BSE-1, Modular Connectors / Ethernet Connectors BROWN CABLE BUSHING
Изображения служат только для ознакомления,
см. техническую документацию
1517 шт., срок 7-9 недель
290 руб.
от 10 шт.270 руб.
от 100 шт.211 руб.
от 200 шт.201.73 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004681651
Артикул: BSE-1
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Color: Brown
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Cable Mount
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: BSE
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: etherCON
Type: Bushing
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.