RB75BFG7, RF Connectors / Coaxial Connectors BELDEN 1855ENH DRAKA 0.6 / 2.8 AF

RB75BFG7, RF Connectors / Coaxial Connectors BELDEN 1855ENH DRAKA 0.6 / 2.8 AF
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 6-8 недель
910 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004681757
Артикул: RB75BFG7
Бренд: Rean

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
75Ω BNC Cable Connectors

REAN 75Ω BNC Cable Connectors are true 75Ω RF connectors designed for use with leading cables in the broadcast and A/V marketplace. The BNC connectors conform to all industry standards, and they can be assembled using standard crimp tools. Available versions of REAN 75Ω BNC Cable Connectors include those for the industry"s most popular cables such as 1855A, BELDEN 1855ENH, 8241, 1505A, 1694A, and 1189A.

Технические параметры

Brand: REAN
Cable Type: Belden 1855ENH
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 75 Ohms
Manufacturer: Neutrik
Maximum Frequency: 3 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: RB75
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 500 V
Вес, г 14.5

Техническая документация

Datasheet
pdf, 775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.